Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 47.680 |
10+ | kr 42.690 |
100+ | kr 25.140 |
500+ | kr 21.570 |
1000+ | kr 21.120 |
Product Information
Product Overview
The IGW40N120H3 is a High Speed IGBT in Trench and field-stop technology recommended in combination with SiC diode IDH15S120. The high speed device is used to reduce the size of the active components (25 to 70kHz). The high speed 3 family provides the best compromise between switching and conduction losses. The key feature of this family is a MOSFET-like turn-OFF switching behaviour, leading to low turn-OFF losses. Furthermore, up to 15% efficiency improvement can be achieved by implementing this technology in your design.
- Designed specifically to replace planar MOSFETs in applications switching @ frequencies below 70kHz
- Low switching losses for high efficiency
- Fast switching behaviour with low EMI emissions
- Optimized diode for target applications, meaning further improvement in switching losses
- Low gate resistor selection possible (down to 5Ω) whilst maintaining excellent switching behaviour
- Short-circuit capability
- Excellent performance
- Low switching and conduction losses
- Very good EMI behaviour
- Small gate resistor for reduced delay time and voltage overshoot
- Best-in-class IGBT efficiency and EMI behaviour
- Packaged with and without freewheeling diode for increased design freedom
- Green product
- Halogen-free
Applications
Alternative Energy, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
40A
483W
TO-247
175°C
-
No SVHC (21-Jan-2025)
2.4V
1.2kV
3Pins
Through Hole
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate