Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIGW25T120FKSA1
Order Code1832374
Also Known AsIGW25T120, SP000013887
Technical Datasheet
115 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 30.200 |
10+ | kr 28.040 |
100+ | kr 25.140 |
Price for:Each
Minimum: 1
Multiple: 1
kr 30.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGW25T120FKSA1
Order Code1832374
Also Known AsIGW25T120, SP000013887
Technical Datasheet
Continuous Collector Current25A
Collector Emitter Saturation Voltage2.2V
Power Dissipation190W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (23-Jan-2024)
Alternatives for IGW25T120FKSA1
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Continuous Collector Current
25A
Power Dissipation
190W
Transistor Case Style
TO-247
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Collector Emitter Saturation Voltage
2.2V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011793