Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIGC025S08S1XTMA1
Order Code4680816
Product RangeCoolGaN Series
Also Known AsIGC025S08S1, SP006027447
Technical Datasheet
4,989 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 31.120 |
10+ | kr 22.310 |
100+ | kr 17.830 |
500+ | kr 14.920 |
1000+ | kr 12.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 31.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGC025S08S1XTMA1
Order Code4680816
Product RangeCoolGaN Series
Also Known AsIGC025S08S1, SP006027447
Technical Datasheet
Drain Source Voltage Vds80V
Continuous Drain Current Id86A
Drain Source On State Resistance0.0025ohm
Typical Gate Charge12nC
Transistor Case StyleTSON
Transistor MountingSurface Mount
No. of Pins6Pins
Product RangeCoolGaN Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Drain Source Voltage Vds
80V
Drain Source On State Resistance
0.0025ohm
Transistor Case Style
TSON
No. of Pins
6Pins
Qualification
-
Continuous Drain Current Id
86A
Typical Gate Charge
12nC
Transistor Mounting
Surface Mount
Product Range
CoolGaN Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability