Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIFX9201SGAUMA1
Order Code2710011
Also Known AsIFX9201SG, SP001281886
Technical Datasheet
3,044 In Stock
3,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 27.600 |
10+ | kr 20.880 |
25+ | kr 19.170 |
50+ | kr 18.270 |
100+ | kr 17.300 |
250+ | kr 16.410 |
500+ | kr 15.890 |
1000+ | kr 15.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 27.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIFX9201SGAUMA1
Order Code2710011
Also Known AsIFX9201SG, SP001281886
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeBrushed DC
No. of Outputs2Outputs
Output Current6A
Output Voltage-
IC Case / PackageSOIC
No. of Pins12Pins
Supply Voltage Min5V
Supply Voltage Max36V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Driver Case StyleSOIC
Product Overview
IFX9201SGAUMA1 is a general purpose 6A H-Bridge with SPI, designed for the control of DC motors or other inductive loads. The outputs can be pulse width modulated at frequencies up to 20KHz. PWM/DIR control reduces the number of PWM capable pins needed on the microcontroller side.
- RDSon of 100mohm per switch typ. at Tj=25°C
- Logic inputs 3.3V and 5V TTL/CMOS-compatible
- Low standby current
- Chopper current limitation
- Short circuit shut down with latch behaviour
- Overtemperature shut down with latch behaviour
- VS undervoltage shutdown
- Open load detection in ON and OFF state
- Detailed SPI diagnosis or simple error flag
- PG-DSO-12-17 package
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
12Pins
Supply Voltage Max
36V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Driver Case Style
SOIC
Motor Type
Brushed DC
Output Current
6A
IC Case / Package
SOIC
Supply Voltage Min
5V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01818
Product traceability