Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIDK20G120C5XTMA1
Order Code3577327
Product RangeCoolSiC 5G Series
Also Known AsIDK20G120C5, SP002739646
Technical Datasheet
1,890 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 54.400 |
5+ | kr 47.010 |
10+ | kr 39.550 |
50+ | kr 38.580 |
100+ | kr 31.040 |
250+ | kr 30.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 54.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIDK20G120C5XTMA1
Order Code3577327
Product RangeCoolSiC 5G Series
Also Known AsIDK20G120C5, SP002739646
Technical Datasheet
Product RangeCoolSiC 5G Series
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current56A
Total Capacitive Charge82nC
Diode Case StyleTO-263 (D2PAK)
No. of Pins3 Pin
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
IDK20G120C5XTMA1 is a 5th generation CoolSiC™ 1200V Schottky diode. Potential applications include drives, industrial power supplies: Industrial UPS, solar central inverters and Solar string inverter.
- Revolutionary semiconductor material silicon carbide, no reverse recovery current/forward recovery
- Temperature independent switching behaviour, low forward voltage even at high operating temperature
- Tight forward voltage distribution, excellent thermal performance
- Extended surge current capability, specified dv/dt ruggedness
- System efficiency improvement over Si diodes
- Enabling higher frequency / increased power density solutions
- System size/cost savings due to reduced heatsink requirements and smaller magnetics
- Reduced EMI, highest efficiency across the entire load range
- Robust diode operation during surge events, high reliability
- PG-TO263-2 package, operating temperature range from -55 to 175°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
CoolSiC 5G Series
Repetitive Peak Reverse Voltage
1.2kV
Total Capacitive Charge
82nC
No. of Pins
3 Pin
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Diode Configuration
Single
Average Forward Current
56A
Diode Case Style
TO-263 (D2PAK)
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025
Product traceability