Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIDH12G65C6XKSA1
Order Code2779281
Product RangeCoolSiC 6G 650V
Also Known AsIDH12G65C6, SP001595596
Technical Datasheet
29 In Stock
500 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 34.100 |
10+ | kr 25.300 |
100+ | kr 16.420 |
500+ | kr 14.100 |
1000+ | kr 13.060 |
Price for:Each
Minimum: 1
Multiple: 1
kr 34.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIDH12G65C6XKSA1
Order Code2779281
Product RangeCoolSiC 6G 650V
Also Known AsIDH12G65C6, SP001595596
Technical Datasheet
Product RangeCoolSiC 6G 650V
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage650V
Average Forward Current27A
Total Capacitive Charge17.1nC
Diode Case StyleTO-220
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
CoolSiC 6G 650V
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
17.1nC
No. of Pins
2 Pin
Diode Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Diode Configuration
Single
Average Forward Current
27A
Diode Case Style
TO-220
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability