Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIDDD12G65C6XTMA1
Order Code2895606
Product RangeCoolSiC 6G 650V
Also Known AsIDDD12G65C6, SP001679792
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 25.970 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 25.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIDDD12G65C6XTMA1
Order Code2895606
Product RangeCoolSiC 6G 650V
Also Known AsIDDD12G65C6, SP001679792
Technical Datasheet
Product RangeCoolSiC 6G 650V
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage650V
Average Forward Current34A
Total Capacitive Charge17.1nC
Diode Case StyleHDSOP
No. of Pins10 Pin
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2018)
Alternatives for IDDD12G65C6XTMA1
1 Product Found
Technical Specifications
Product Range
CoolSiC 6G 650V
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
17.1nC
No. of Pins
10 Pin
Diode Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2018)
Diode Configuration
Single
Average Forward Current
34A
Diode Case Style
HDSOP
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005