Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFZ600R17KE4HOSA1
Order Code2726205
Product Range62mm C Series
Also Known AsFZ600R17KE4, SP000713626
Technical Datasheet
165 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 977.430 |
5+ | kr 917.780 |
10+ | kr 858.120 |
Price for:Each
Minimum: 1
Multiple: 1
kr 977.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFZ600R17KE4HOSA1
Order Code2726205
Product Range62mm C Series
Also Known AsFZ600R17KE4, SP000713626
Technical Datasheet
IGBT ConfigurationSingle Switch
Transistor PolarityN Channel
DC Collector Current840A
Continuous Collector Current840A
Collector Emitter Saturation Voltage1.95V
Collector Emitter Saturation Voltage Vce(on)1.95V
Power Dissipation3.35kW
Power Dissipation Pd3.35kW
Operating Temperature Max150°C
Junction Temperature Tj Max150°C
Transistor Case StyleModule
IGBT TerminationScrew
Collector Emitter Voltage Max1.7kV
Collector Emitter Voltage V(br)ceo1.7kV
IGBT TechnologyIGBT4 - E4
Transistor MountingPanel
Product Range62mm C Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
FZ600R17KE4HOSA1 is a 62mm C-series module with trench/fieldstop IGBT4 and emitter-controlled diode. Typical applications include high power converters, motor drives, UPS systems and wind turbines.
- VCES = 1700V, IC nom = 600A / ICRM = 1200A
- 4kVAC 1min insulation
- Package with CTI is greater than 400
- High creepage and clearance distances
- Isolated base plate
- Standard housing
Technical Specifications
IGBT Configuration
Single Switch
DC Collector Current
840A
Collector Emitter Saturation Voltage
1.95V
Power Dissipation
3.35kW
Operating Temperature Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.7kV
IGBT Technology
IGBT4 - E4
Product Range
62mm C Series
Transistor Polarity
N Channel
Continuous Collector Current
840A
Collector Emitter Saturation Voltage Vce(on)
1.95V
Power Dissipation Pd
3.35kW
Junction Temperature Tj Max
150°C
IGBT Termination
Screw
Collector Emitter Voltage V(br)ceo
1.7kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.527981
Product traceability