Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFP15R12W2T4BOMA1
Order Code4380634
Product RangeEasyPIM Series
Also Known AsFP15R12W2T4, SP000884582
Technical Datasheet
7 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 282.290 |
5+ | kr 242.070 |
10+ | kr 201.850 |
50+ | kr 201.780 |
100+ | kr 197.750 |
Price for:Each
Minimum: 1
Multiple: 1
kr 282.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFP15R12W2T4BOMA1
Order Code4380634
Product RangeEasyPIM Series
Also Known AsFP15R12W2T4, SP000884582
Technical Datasheet
IGBT ConfigurationPIM
Continuous Collector Current30A
Collector Emitter Saturation Voltage1.85V
Power Dissipation145W
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEasyPIM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
PIM
Collector Emitter Saturation Voltage
1.85V
Operating Temperature Max
150°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
EasyPIM Series
Continuous Collector Current
30A
Power Dissipation
145W
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability