Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFP15R12KT3BOSA1
Order Code2726158
Product RangeEconoPIM 2
Also Known AsFP15R12KT3, SP000083609
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoFP15R12KT3BOSA1
Order Code2726158
Product RangeEconoPIM 2
Also Known AsFP15R12KT3, SP000083609
Technical Datasheet
IGBT ConfigurationPIM Three Phase Input Rectifier
Transistor PolarityN Channel
DC Collector Current25A
Continuous Collector Current25A
Collector Emitter Saturation Voltage1.7V
Collector Emitter Saturation Voltage Vce(on)1.7V
Power Dissipation Pd105W
Power Dissipation105W
Operating Temperature Max125°C
Collector Emitter Voltage V(br)ceo1.2kV
Junction Temperature Tj Max125°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEconoPIM 2
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT Configuration
PIM Three Phase Input Rectifier
DC Collector Current
25A
Collector Emitter Saturation Voltage
1.7V
Power Dissipation Pd
105W
Operating Temperature Max
125°C
Junction Temperature Tj Max
125°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
EconoPIM 2
Transistor Polarity
N Channel
Continuous Collector Current
25A
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation
105W
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001835
Product traceability