Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFP10R12W1T4B3BOMA1
Order Code3889276
Product RangeEasyPIM Series
Also Known AsSP000255358, FP10R12W1T4_B3
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 254.580 |
5+ | kr 213.350 |
10+ | kr 172.110 |
50+ | kr 172.040 |
100+ | kr 168.600 |
Price for:Each
Minimum: 1
Multiple: 1
kr 254.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFP10R12W1T4B3BOMA1
Order Code3889276
Product RangeEasyPIM Series
Also Known AsSP000255358, FP10R12W1T4_B3
Technical Datasheet
IGBT ConfigurationPIM Three Phase Input Rectifier
Continuous Collector Current20A
DC Collector Current20A
Collector Emitter Saturation Voltage Vce(on)1.85V
Collector Emitter Saturation Voltage1.85V
Power Dissipation105W
Power Dissipation Pd105W
Junction Temperature Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationSolder
Collector Emitter Voltage Max1.2kV
Collector Emitter Voltage V(br)ceo1.2kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEasyPIM Series
Technical Specifications
IGBT Configuration
PIM Three Phase Input Rectifier
DC Collector Current
20A
Collector Emitter Saturation Voltage
1.85V
Power Dissipation Pd
105W
Operating Temperature Max
150°C
IGBT Termination
Solder
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Continuous Collector Current
20A
Collector Emitter Saturation Voltage Vce(on)
1.85V
Power Dissipation
105W
Junction Temperature Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
EasyPIM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.374667
Product traceability