Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF17MR12W1M1HB17BPSA1
Order Code4412427
Product RangeEasyDUAL Series
Also Known AsFF17MR12W1M1H_B17, SP005559517
Technical Datasheet
24 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 510.320 |
5+ | kr 486.450 |
10+ | kr 462.570 |
50+ | kr 462.420 |
Price for:Each
Minimum: 1
Multiple: 1
kr 510.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF17MR12W1M1HB17BPSA1
Order Code4412427
Product RangeEasyDUAL Series
Also Known AsFF17MR12W1M1H_B17, SP005559517
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id50A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.0162ohm
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.15V
Power Dissipation20mW
Operating Temperature Max175°C
Product RangeEasyDUAL Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Rds(on) Test Voltage
18V
Power Dissipation
20mW
Product Range
EasyDUAL Series
Continuous Drain Current Id
50A
Drain Source On State Resistance
0.0162ohm
Gate Source Threshold Voltage Max
5.15V
Operating Temperature Max
175°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24
Product traceability