Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoEVALM5IGBT7TOBO1
Order Code3807515
Also Known AsSP005548239, EVAL-M5-IGBT7
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 4,591.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 4,591.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVALM5IGBT7TOBO1
Order Code3807515
Also Known AsSP005548239, EVAL-M5-IGBT7
Technical Datasheet
Application Sub TypeMotor Driver
Silicon ManufacturerInfineon
Kit Application TypePower Management - Motor Control
Silicon Core Number1EDI20H12AH
Kit ContentsEvaluation Board EVAL-M5-IGBT7
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
650V TRENCHSTOP™ IGBT 7 T7 evaluation board optimized for GPD/Servo drives and aircon PFC. EVAL-M5-IGBT7 is a 3-phase inverter board for motor drive applications implemented with our 7th generation of TRENCHSTOP™ IGBT. For operating it, a control board equipped with the M5 32-pin interface connector such as the XMC DriveCard 4400 is needed. Suitable for energy storage systems, industrial motor drives and controls, solutions for solar energy systems and uninterruptible power supply (UPS) applications.
- Low inductive design
- Overload and short-circuit hardware protection
- Over temperature hardware protection
- Rugged gate driver technology with stability against transient and negative voltage
- Measurement test points compatible with standard oscilloscope probes
- MADK is optimized to GPD/Servo drives and Aircon PFC with very high fsw
- Equipped with all assembly groups for sensorless field oriented control (FOC)
Technical Specifications
Application Sub Type
Motor Driver
Kit Application Type
Power Management - Motor Control
Kit Contents
Evaluation Board EVAL-M5-IGBT7
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
Infineon
Silicon Core Number
1EDI20H12AH
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5