Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 245.630 |
Price for:Each
Minimum: 1
Multiple: 1
kr 245.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVALCO25VSENSOR2GOTOBO1
Order Code4370078
Technical Datasheet
Board TypeEvaluation Kit
IC / Module UsedPAS CO2
Application Sub TypeCO2 Sensor
Kit ContentsEvaluation Motherboard XENSIV PAS CO2, Mini Evaluation Board XENSIV PAS CO2, Micro-USB Cable
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVALCO25VSENSOR2GOTOBO1 is a XENSIV™ PAS CO2 is a real CO2 sensor that improves the size and performance of existing CO2 sensor solutions. This sensor has been designed based on the unique photoacoustic spectroscopy (PAS) principle. To ensure efficient and quick evaluation, the XENSIVTM PAS CO2 Sensor2Go Evaluation kit is offered. An easy-to-use PC GUI is offered along with the package.
- Communication to a PC GUI via micro USB
- Power management unit ensuring stable 12V/5V for the light source
Contents
XENSIV™ PAS CO2 evaluation motherboard, XENSIV™ PAS CO2 mini-evaluation board, micro-USB cable.
Technical Specifications
Board Type
Evaluation Kit
Application Sub Type
CO2 Sensor
SVHC
No SVHC (21-Jan-2025)
IC / Module Used
PAS CO2
Kit Contents
Evaluation Motherboard XENSIV PAS CO2, Mini Evaluation Board XENSIV PAS CO2, Micro-USB Cable
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001