Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,082.000 |
Product Information
Product Overview
EVALAHNBDIGITALV01TOBO1 is a kit evaluating Infineon digital XENSIV™ MEMS microphones with the help of the Audiohub Nano Digital evaluation board. The kit includes an Infineon Audiohub Nano and four IM72D128 digital microphones on flex board. Up to two Infineon digital XENSIVTM MEMS microphones can be connected to the evaluation board in mono or stereo output. The evaluation board provides a USB audio interface to stream audio data from the microphone with any audio recording and editing software.
- Audio streaming over USB interface
- 48KHz sampling rate
- 24bit audio data (stereo)
- Mode switch for toggling between normal and low power mode with 4 pre-defined gain configurations
- LEDs indication for the configured gain level in normal mode and low power mode
- Volume unit meter display with on board LEDs
- Powered through Micro-USB
Contents
Infineon Audiohub Nano evaluation board, Infineon digital XENSIVTM MEMS microphone flex kit, Micro-USB cable.
Technical Specifications
Evaluation Board
MEMS Microphone
No SVHC (21-Jan-2025)
-
Audiohub Nano Evaluation Board IM72D128V01, XENSIV MEMS Microphone Flex Kit, Micro-USB Cable
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate