Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoDEMOBOARDTLD1124ELTOBO1
Order Code4588868
Also Known AsSP001147270
Technical Datasheet
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 956.310 |
Price for:Each
Minimum: 1
Multiple: 1
kr 956.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDEMOBOARDTLD1124ELTOBO1
Order Code4588868
Also Known AsSP001147270
Technical Datasheet
Device TopologyLinear
No. of Outputs1Outputs
Output Current180mA
Output Voltage40V
Input Voltage Min5.5V
Input Voltage Max40V
Core ChipTLD1124EL
Dimming Control TypePWM
Kit ContentsDemo Board TLD1124EL
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DEMOBOARDTLD1124ELTOBO1 is a TLD1124EL demo board. Suitable for automotive lighting applications.
- 1 in/1 out - open load and short circuit diagnosis, w/ diagnosis enable function
Technical Specifications
Device Topology
Linear
Output Current
180mA
Input Voltage Min
5.5V
Core Chip
TLD1124EL
Kit Contents
Demo Board TLD1124EL
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1Outputs
Output Voltage
40V
Input Voltage Max
40V
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001