Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoDEMOBOARDBTF3050TETOBO1
Order Code4410807
Also Known AsSP001372054
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 243.670 |
Price for:Each
Minimum: 1
Multiple: 1
kr 243.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDEMOBOARDBTF3050TETOBO1
Order Code4410807
Also Known AsSP001372054
Silicon ManufacturerInfineon
Silicon Core NumberBTF3050TE
Kit Application TypePower Management - Load Switch
Application Sub TypeLow Side Power Switch
Kit ContentsDemo Board BTF3050TE
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DEMOBOARDBTF3050TETOBO1 is a BTF3050TE Demoboard which is a small PCB (85mm x 70mm) where a BTF3050TE sample is already mounted. An integrated voltage regulator provides a stable 5V to the device supply pin. The SRP resistor selector allows the user to control the device’s Slew Rate. LEDs show the device status.
- Driving one 12V DC resistive, capacitive or inductive load
- Supporting PWM < 20KHz (via external signal generator)
- Additional equipment needed: Ix 12V power supply, Ix signal generator
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management - Load Switch
Kit Contents
Demo Board BTF3050TE
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
BTF3050TE
Application Sub Type
Low Side Power Switch
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18