Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 348.900 |
Product Information
Product Overview
CYBT-263065-EVAL is a Bluetooth® & Bluetooth® LE 5.0 module evaluation kit enables evaluation, prototyping, and development of a wide array of IoT applications using the AIROC™ CYBT-263065-02 module. The AIROC™ CYBT-263065-02 Bluetooth® Module is globally certified, and has an external antenna interface with a U.FL connector, rapidly reducing the time-to-market. The Infineon AIROC™ CYBT-263065-EVAL Evaluation Kit is supported in the AIROC™ Bluetooth® SDK v3.2 or later within ModusToolbox™ Software and Tools with many code examples for various use cases. CYBT-263065-EVAL can be used as a standalone evaluation kit or can be combined with Arduino compatible shields. The CYBT-263065-02 Module is a fully integrated, fully certified, 12.5 mm x 19.0 mm x 1.85 mm, programmable, Bluetooth® Smart Ready module designed to reduce your time-to-market.
- Supports Bluetooth protocols including GAP, GATT, SMP, RFCOMM, SDP, BLE Mesh protocol
- Eval board with integrated serial flash
- Input/output interfaces for communications and programming
- Various sensors like the light sensor, thermistor and LEDs
- External headers for debugging and connectivity
- Interfaces to USB power or to a coin cell
- PCB trace antenna and integrated PA/LNA
- 24MHz crystal oscillator
Contents
1 X module Arduino evaluation board (CYBT-263065-EVAL) with on-board AIROC™ module (CYBT-263065-02), 1 X USB cable for USB – UART programming convenient user buttons, Bluetooth and Bluetooth module.
Technical Specifications
Infineon
Wireless Communication
Evaluation Board CYBT-263065-02, USB Cable, Convenient User Buttons
No SVHC (21-Jan-2025)
CYW20819, CYW20820
Bluetooth Low Energy
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate