Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 280.800 |
Product Information
Product Overview
AIROC™ CYBLE-343072-EVAL-M2B Bluetooth® LE module evaluation kit enables evaluation, prototyping, and development of a wide array of IoT applications based on the AIROC™ CYBLE-343072-02 globally-certified module. AIROC™ CYBLE-343072-02 is a 2.4GHz Bluetooth Transceiver Module with an Integrated Trace antenna and is based on the AIROC™ CYW20835 system on a chip (SoC), an ultra-low-power Bluetooth® LE 5.2 device. This kit supports home automation, sensors (medical, home, security, and industrial), lighting, Bluetooth® Mesh, or any Bluetooth® connected IoT application and can be used for rapid development while reducing time-to-market.
- Support various Bluetooth protocols-GAP, GATT, MESH, FMP, HOGP, HTP, PXP
- Eval board with integrated serial flash
- Input/output interfaces for communications and programming
- External headers for debugging and connectivity
- Interfaces to USB power or to a coin cell
- Integrated trace antenna and PA/LNA
- 24MHz crystal oscillator
Contents
CYW9BTM2BASE1 baseboard, CYBLE-343072-EVAL Bluetooth® radio card based on AIROC™ CYW20835 silicon (connected to the baseboard using the M.2 connector), USB standard-A to micro-B cable, Quick start guide.
Technical Specifications
Infineon
Wireless Communication
Baseboard CYW9BTM2BASE1, Bluetooth Radio Card CYBLE-343072-EVAL, USB Cable, Quick Start Guide
No SVHC (21-Jan-2025)
CYW20835
Bluetooth Low Energy, SoC
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate