Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 76.040 |
5+ | kr 69.700 |
10+ | kr 64.620 |
50+ | kr 60.370 |
100+ | kr 56.490 |
250+ | kr 52.980 |
Product Information
Product Overview
The CYBLE-012011-00 is an EZ-BLE PRoC module. This is a turnkey Bluetooth Low Energy (BLE) wireless module solution which includes onboard crystal oscillators, trace antenna, passive components and the Cypress PRoC BLE. The CYBLE-012011-00 includes FCC/IC/KC/MIC/CE RF certification and Bluetooth SIG qualification. It supports a number of peripheral functions (ADC, timers, counters, PWM) and serial communication protocols (I2C, UART, SPI) through its programmable architecture. It has 128KB of flash and 16KB of SRAM. It includes a royalty-free BLE stack compatible with Bluetooth 4.1 and provides up to 23 GPIOs in a 14.52mm x 19.2mm x 2mm package.
- 32bit processor (0.9DMIPS/MHz) with single cycle 32bit multiply
- Operating at up to 48MHz
- Industrial temperature range from -40°C to +85°C
- Two-pin SWD for programming
- Watchdog timer with dedicated internal low-speed oscillator (ILO)
- Four dedicated 16bit timer, counter or PWM blocks and I2S master interface
- LCD drive supported on all GPIOs (common or segment)
- Reprogrammable architecture, flexible communication protocol support
- Easy to use integrated design environment to configure, develop, program & test a BLE application
Applications
Communications & Networking
Technical Specifications
Bluetooth 4.1
5.5V
1Mbps
-87dBm
85°C
No SVHC (23-Jan-2024)
1.8V
-
-
-40°C
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate