Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 17.110 |
10+ | kr 12.640 |
25+ | kr 12.420 |
50+ | kr 12.200 |
100+ | kr 12.120 |
250+ | kr 12.050 |
500+ | kr 11.970 |
1000+ | kr 11.900 |
Product Information
Product Overview
CY8C4124LQI-S413 is a PSoC™ 4 MCU. It is a scalable and reconfigurable platform architecture for a family of programmable embedded system controller with an Arm® Cortex®-M0+ CPU. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. The PSoC™ 4100S product family is a member of the PSoC™ 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch-sensing system (CAPSENSE™) with best-in-class performance, programmable general-purpose continuous-time and switched-capacitor analog blocks, and programmable connectivity. PSoC™ 4100S product is upward compatible with members of the PSoC™ 4 platform for new applications and design needs.
- 32-bit MCU subsystem, 48MHz Arm® Cortex®-M0+ CPU with single-cycle multiply
- 12bit 1Msps SAR ADC with differential and single-ended modes
- Single-slope 10-bit ADC function provided by a capacitance sensing block
- Two current DACs (IDACs) for general-purpose or capacitive sensing applications on any pin
- Two low-power comparators that operate in Deep Sleep low-power mode
- Programmable logic blocks allowing boolean operations to be performed on port inputs and outputs
- Deep Sleep mode with operational analog and 2.5µA digital system current
- Infineon-supplied software component makes capacitive sensing design easy
- Temperature range from –40°C to 85°C
Technical Specifications
PSOC 4 Family CY8C41xx Series Microcontrollers
32 bit
16KB
QFN-EP
I2C, SPI, UART
1Channels
1.71V
-40°C
Surface Mount
CY8C41xx
No SVHC (21-Jan-2025)
ARM Cortex-M0+
24MHz
40Pins
34I/O's
4KB
10Bit
5.5V
85°C
PSoC 4
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate