Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCURSENSORPROGGEN2TOBO1
Order Code4588877
Also Known AsSP005859612
Technical Datasheet
7 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,148.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,148.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCURSENSORPROGGEN2TOBO1
Order Code4588877
Also Known AsSP005859612
Technical Datasheet
Board TypeEvaluation Board
IC / Module UsedTLE4973
Application Sub TypeMagnetic Current Sensor
Kit ContentsEvaluation Board TLE4973
SVHCNo SVHC (21-Jan-2025)
Product Overview
CURSENSORPROGGEN2TOBO1 is a XENSIV™ utility board specially designed for interfacing TLE4973 hall current sensors operating at 5V supply levels. This board is compatible with all TLE4973 (VSON, TISON and TDSO) three-phase evaluation boards and may be used for performing live current level readouts, diagnostic checks (eg. OCD check), EEPROM configuration, calibration. Suitable for automotive and industrial applications.
- USB isolator included
- Based on XMC1100 Infineon MCU
- For evaluating three-phase systems
- Compatible with TLE4973 boards
- Real-time GUI provided
- Programming and calibration tool
- For all TLE4973 boards - VSON,TISON,TDSO
- Isolation over USB included
Technical Specifications
Board Type
Evaluation Board
Application Sub Type
Magnetic Current Sensor
SVHC
No SVHC (21-Jan-2025)
IC / Module Used
TLE4973
Kit Contents
Evaluation Board TLE4973
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001