Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTS500101TAEBOARDTOBO1
Order Code4410777
Also Known AsSP003944796
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 168.970 |
Price for:Each
Minimum: 1
Multiple: 1
kr 168.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS500101TAEBOARDTOBO1
Order Code4410777
Also Known AsSP003944796
Silicon ManufacturerInfineon
Silicon Core NumberBTS50010-1TAE
Kit Application TypePower Management - Load Switch
Application Sub TypeHigh Side Power Switch
Kit ContentsEvaluation Board BTS50010-1TAE
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
BTS500101TAEBOARDTOBO1 is a 12V protected switch board (BTS50010-1TAE board) comes with BTS50010-1TAE, an ultra-low ohmic smart high-side power switch from the Power PROFET™ family used as Solid State Relay (SSR) to drive the starter motor of a scooter or a motorcycle with an engine smaller than 150 cc and cabling length of up to 3meter. Its typical RDS(ON) is 1.0mohm and it can drive a nominal DC current of up to 40A, with an outstanding inrush capability up to 250A.
- Demo board is designed in very compact form (44.5 x 26.5mm) to provide space-optimized solution
- On this demo board version, D2 and R1 are not assembled (BTS50010-1TAE BOARD)
- Offer an additional board version where D2 and R2 are assembled (BTS50010-1TAE DBTVS)
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management - Load Switch
Kit Contents
Evaluation Board BTS50010-1TAE
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
BTS50010-1TAE
Application Sub Type
High Side Power Switch
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18