Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 22.160 |
10+ | kr 14.400 |
50+ | kr 13.210 |
100+ | kr 11.340 |
250+ | kr 10.670 |
500+ | kr 9.330 |
1000+ | kr 7.840 |
2500+ | kr 6.890 |
Product Information
Product Overview
BTS3046SDLATMA1 is a single channel low-side MOSFET power switch. The device is monolithically integrated with a N channel vertical power FET and embedded protection functions. The BTS3046SDL is automotive qualified and can be used in 12V and 24V automotive and industrial applications. The overtemperature protection prevents the device from overheating due to overload and/or bad cooling conditions. The temperature information is given by a temperature sensor in the power MOSFET. During thermal shutdown the device sinks an increased input current at the IN pin to feedback the fault condition. Application includes designed for inductive and lamp loads in automotive and industrial applications, 12V and 24V applications, all types of resistive, inductive and capacitive loads, replaces discrete circuits.
- Short circuit and over load protection, thermal shutdown with latch behaviour
- ESD protection, over voltage protection
- Electrostatic discharge protection (ESD), active clamp over voltage protection
- Thermal shutdown with latch behaviour, over load and Short circuit protection
- Logic level input suitable for 5V and 3.3V
- Analog driving possible, 12V and 24V usability
- Maximum input voltage is 10V, drain voltage is 60V
- Maximum On-State resistance at 150°C at 5V input voltage is 134Mohm
- Nominal load current is 3.6A, minimum current limitation level is 10A
- PG-TO252-3-11 package, operating temperature range from -40 to +150°C
Technical Specifications
Low Side
10V
0.046ohm
3Pins
-
-40°C
AEC-Q100
MSL 1 - Unlimited
AEC-Q100
1Channels
21A
TO-252 (DPAK)
Yes
1Outputs
150°C
-
No SVHC (21-Jan-2025)
TO-252 (DPAK)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate