Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTS3035EJDEMOBOARDTOBO1
Order Code4410776
Also Known AsSP001644208
Technical Datasheet
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 215.290 |
Price for:Each
Minimum: 1
Multiple: 1
kr 215.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS3035EJDEMOBOARDTOBO1
Order Code4410776
Also Known AsSP001644208
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberBTS3035EJ
Kit Application TypePower Management - Load Switch
Application Sub TypeLow Side Power Switch
Kit ContentsDemo Board BTS3035EJ
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
BTS3035EJDEMOBOARDTOBO1 is a BTS3035EJ demoboard. The BTS3xxxEJ series demoboard is a small PCB where a sample of the BTS3xxxEJ family is already mounted. A pair of LEDs show the activation of the STATUS signal and if the surrounding circuit is supplied. The Demoboard can be use as single stand or also pin compatible with Infineon XMC1100 Boot Kit and Arduino Uno. Additional equipment needed: 1x 12V power supply, 1x 5V signal generator and 5V power supply, or Arduino Uno/XMC1100 Boot Kit.
- Driving one 12V resistive, capacitive or inductive load
- Arduino/XMC1100 Boot Kit compatible
- Diagnosis function
- Programmable push button integrated
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management - Load Switch
Kit Contents
Demo Board BTS3035EJ
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
BTS3035EJ
Application Sub Type
Low Side Power Switch
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18