Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBGSX44MU18E6327XUSA1
Order Code3858707
Also Known AsSP005341854, BGSX 44MU18 E6327
Technical Datasheet
4,109 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 14.030 |
10+ | kr 10.370 |
50+ | kr 9.400 |
100+ | kr 7.760 |
250+ | kr 7.340 |
500+ | kr 7.070 |
1000+ | kr 6.810 |
2500+ | kr 5.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 14.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGSX44MU18E6327XUSA1
Order Code3858707
Also Known AsSP005341854, BGSX 44MU18 E6327
Technical Datasheet
Frequency Min400MHz
Frequency Max7.125GHz
RF IC Case StyleWLGA-18-1
No. of Pins18Pins
Supply Voltage Min1.6V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
400MHz
RF IC Case Style
WLGA-18-1
Supply Voltage Min
1.6V
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Frequency Max
7.125GHz
No. of Pins
18Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
Product traceability