Print Page
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
15000+ | kr 0.376 |
Price for:Each (Supplied on Cut Tape)
Minimum: 15000
Multiple: 15000
kr 5,640.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAR9002ELSE6327XTSA1
Order Code2787823
Product RangeBAR90
Also Known AsBAR 90-02ELS E6327, SP000870276
Technical Datasheet
Diode ConfigurationSingle
Resistance @ If0.8ohm
Reverse Voltage80V
Diode Case StyleTSSLP-2-3
No. of Pins2 Pin
Diode Capacitance0.25pF
Forward Current100mA
Operating Temperature Max125°C
Forward Voltage1V
Power Dissipation150mW
Diode MountingSurface Mount
Product RangeBAR90
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Diode Configuration
Single
Reverse Voltage
80V
No. of Pins
2 Pin
Forward Current
100mA
Forward Voltage
1V
Diode Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2018)
Resistance @ If
0.8ohm
Diode Case Style
TSSLP-2-3
Diode Capacitance
0.25pF
Operating Temperature Max
125°C
Power Dissipation
150mW
Product Range
BAR90
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
Product traceability