Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,442.000 |
Product Information
Product Overview
2ED4820EB22HSV48TOBO1 is a 2ED4820-EM dual high-side switch - 48V evaluation board. This evaluation board is highly configurable to enable the testing of various configurations: common source or common drain back-to-back MOSFET structures, high or low-side current sense, and optional pre-charge path for capacitive loads up to 1mF. The control of the 2ED4820-EM EiceDRIVERTM APD is done by the µController board (XMC2GO) via the SPI interface. The board is operated via a dedicated Windows-based user interface software running on a PC connected over USB. This evaluation board is targeting typical 48V automotive power distribution applications and can be used with currents up to 20A.
- Two high-side output channels in common source back to back MOSFET structure
- Alternatively, one high-side channel in the common drain back to back MOSFET structure
- Pre-charge path for high capacitance loads driven either by 2ED4820-EM/by an embedded level shifter
- µC controller board (XMC2GO) plus Windows-based user interface
Contents
Evaluation board 2ED4820-EM, Daughter board XMC1100 XMC2GO.
Technical Specifications
Infineon
Power Management - Load Switch
Evaluation Board 2ED4820-EM, Daughter Board XMC1100 XMC2GO
No SVHC (21-Jan-2025)
2ED4820-EM
High Side Switch
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate