Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINDUSTRIAL SHIELDS
Manufacturer Part NoIS.ACANTO10-0.5K
Order Code3515790
Technical Datasheet
21 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 85.240 |
Price for:Each
Minimum: 1
Multiple: 1
kr 85.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINDUSTRIAL SHIELDS
Manufacturer Part NoIS.ACANTO10-0.5K
Order Code3515790
Technical Datasheet
Current Rating20mA
Product Range-
SVHCTo Be Advised
Product Overview
- 500 ohm, 4-20mA to 0-10Vdc DIN rail
- 50% less insertion force
- Resistor tolerance is +/- 1%
- Compact design and front connection facilitate wiring in the smallest of space
- Tool-free wiring of conductors with ferrules or solid conductors
- Stranded conductors with ferrules can be inserted directly with PIT 2.5 and PIT 4
- Actuation lever opens the terminal point, so there is no direct contact with live parts
- Double bridge shaft enables individual potential distribution and supply
Technical Specifications
Current Rating
20mA
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011