Print Page
82 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 315.610 |
10+ | kr 242.780 |
25+ | kr 215.210 |
100+ | kr 193.250 |
250+ | kr 189.370 |
500+ | kr 185.560 |
Price for:Each
Minimum: 1
Multiple: 1
kr 315.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerILME
Manufacturer Part NoCSHM24
Order Code1847998
Product RangeCSH
Technical Datasheet
Product RangeCSH
No. of Contacts24Contacts
Heavy Duty Connector TypeInsert
No. of Contacts24 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeSpring Pin
Current Rating16A
Wire Size AWG Max14AWG
Wire Size AWG Min26AWG
Contact PlatingSilver Plated Contacts
Product Overview
The CSHM24 is a 25-position heavy duty connector Male Insert with silver-plated contacts. It supports spring termination.
- IP20, IP65, IP66, IP67, IP68 and IP69K Protection
- 500V Voltage
- 6A Current rating
Applications
Industrial
Technical Specifications
Product Range
CSH
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Spring Pin
Wire Size AWG Max
14AWG
Contact Plating
Silver Plated Contacts
No. of Contacts
24Contacts
No. of Contacts
24 Contacts
Gender
Plug
Current Rating
16A
Wire Size AWG Min
26AWG
Technical Docs (3)
Alternatives for CSHM24
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12