Print Page
113 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 175.880 |
10+ | kr 135.290 |
25+ | kr 119.900 |
100+ | kr 107.640 |
250+ | kr 105.480 |
500+ | kr 103.330 |
Price for:Each
Minimum: 1
Multiple: 1
kr 175.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerILME
Manufacturer Part NoCNEF16T
Order Code2144568
Product RangeCNE
Technical Datasheet
Product RangeCNE
No. of Contacts16Contacts
Heavy Duty Connector TypeInsert
No. of Contacts16 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeScrew Socket
Current Rating16A
Wire Size AWG Max14AWG
Wire Size AWG Min24AWG
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (17-Jan-2022)
Product Overview
The CNEF16T is a 16-way Female Insert with silver-plated copper contacts. This CNE series insert is made of made of self-extinguishing thermoplastic resin. It accepts 20 to 12AWG wire range.
- 10GΩ insulation resistance
- EN61984 Reference standard
- -40 to +125°C Ambient temperature range
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
CNE
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Screw Socket
Wire Size AWG Max
14AWG
Contact Plating
Silver Plated Contacts
No. of Contacts
16Contacts
No. of Contacts
16 Contacts
Gender
Receptacle
Current Rating
16A
Wire Size AWG Min
24AWG
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1