Print Page
Product Information
ManufacturerIDEC
Manufacturer Part NoXA1E-BV402-R
Order Code8356270
Product RangeXA Series
Technical Datasheet
Contact ConfigurationDPST-NC
Switch OperationPushlock Reset/Push-Pull
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product RangeXA Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
Solder
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
Mushroom
Product Range
XA Series
Switch Operation
Pushlock Reset/Push-Pull
Contact Current Max
5A
Contact Voltage DC Nom
250V
IP Rating
IP65
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365005
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536