Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoPS5R-VB24
Order Code4144084
Product RangePS5R-V Series
Technical Datasheet
6 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 293.830 |
5+ | kr 287.960 |
10+ | kr 282.080 |
20+ | kr 276.210 |
Price for:Each
Minimum: 1
Multiple: 1
kr 293.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoPS5R-VB24
Order Code4144084
Product RangePS5R-V Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max15W
Output Voltage - Output 124VDC
Output Current - Output 1650mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangePS5R-V Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
PS5R-VB24 is a PS5R-V series DIN-rail mount switching power supply with global approvals for both industrial and hazardous locations.
- Input voltage range from 100 to 240VAC, output voltage of 24VDC
- Output power is 15W
- Output current is 0.65A
- Compact size preserves panel space
- Wide operating temperature range
- Spring-up terminals accept ring & fork terminals
- Approved for use in Class I Division 2 hazardous locations, meets SEMI F47 sag immunity (208VAC i/p)
- Can be installed in 6 directions
- Overcurrent protection with auto-reset
- 5 year warranty
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Output Current - Output 1
650mA
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2019)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
PS5R-V Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14