Print Page
75 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 42.500 |
5+ | kr 41.980 |
10+ | kr 41.380 |
20+ | kr 39.140 |
50+ | kr 38.170 |
Price for:Each
Minimum: 1
Multiple: 1
kr 42.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Alternatives for HWAV-27
1 Product Found
Product Overview
The HWAV-27 is a 60mm Nameplate, made of plastic, with Emergency Stop engraved legend. Suitable for use with 40mm diameter HW-series switches and pilot devices.
- Durable plastic
- Engraved “Emergency Stop” legend
- Black on Yellow
- 60mm Outer Diameter, 22mm Inner Diameter
Applications
Industrial, Security
Technical Specifications
For Use With
40mm Diameter Emergency Stop Switches
SVHC
No SVHC (15-Jan-2019)
Product Range
HW
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629