Print Page
19 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 30.580 |
5+ | kr 29.760 |
10+ | kr 29.390 |
20+ | kr 28.940 |
50+ | kr 28.190 |
Price for:Each
Minimum: 1
Multiple: 1
kr 30.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Indicator Lens Colour
Blue
Mounting Hole Dia
22mm
For Use With
Idec HW Series 22mm Pilot Lights
SVHC
No SVHC (15-Jan-2019)
Lens Shape
Round
Accessory Type
Lens
Product Range
HW
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90019000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003765