Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoFB1W-111Z
Order Code3765855
Product RangeFB1W-111x Series
Technical Datasheet
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 143.220 |
5+ | kr 136.040 |
10+ | kr 129.090 |
20+ | kr 126.480 |
50+ | kr 123.940 |
Price for:Each
Minimum: 1
Multiple: 1
kr 143.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoFB1W-111Z
Order Code3765855
Product RangeFB1W-111x Series
Technical Datasheet
Enclosure MaterialPolycarbonate
No. of Switch Holes1Holes
Cutout Diameter22mm
Cover / Base ColourBeige
External Height - Metric59.7mm
External Width - Metric-
External Depth - Metric-
IP RatingIP65
NEMA RatingNEMA 4X
External Height - Imperial2.35"
External Width - Imperial3"
External Depth - Imperial-
Product RangeFB1W-111x Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The FB1W-111Z from IDEC is a 1 Hole 76mm x 76mm x 59.5mm control station enclosure.
- Suitable for the IDEC's YW, CW, HW, TW and XW range of switches and pilot lights.
- Cutout Diamter: 22.3mm
- IP rating: IP65
- 2 Cable knockouts
- Dimensions: 76x76x59.5mm
Technical Specifications
Enclosure Material
Polycarbonate
Cutout Diameter
22mm
External Height - Metric
59.7mm
External Depth - Metric
-
NEMA Rating
NEMA 4X
External Width - Imperial
3"
Product Range
FB1W-111x Series
No. of Switch Holes
1Holes
Cover / Base Colour
Beige
External Width - Metric
-
IP Rating
IP65
External Height - Imperial
2.35"
External Depth - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125