Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,049.100 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,049.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part NoL-5563
Order Code290210
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric0.584mm² to 1.55mm²
For Use WithIdeal Stripmaster 45-174 Wire Strippers
Product Range-
Product Overview
The L-5563 is a Stripmaster® Blade for 45-174, 45-174M, 45-184 and 45-184M wire strippers. It contains counter bored hole sizes to insulation and inner stripping hole sized to conductor.
- Die-type blades allow precision stripping
- Manufactured to assure accuracy and precision to meet tough MIL-specs
- Special blade configuration to meet your specific applications
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
-
For Use With
Ideal Stripmaster 45-174 Wire Strippers
Stripping Capacity Metric
0.584mm² to 1.55mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018