Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 660.360 |
5+ | kr 647.160 |
10+ | kr 633.960 |
20+ | kr 620.760 |
Product Information
Product Overview
61-347 is a digital multimeter designed with reliability and accuracy in mind. Rated CAT IV 600V and CAT III 1000V, this auto-ranging, TRMS multimeter measures up to 10A AC and DC current through test leads in series with the load. It handles up to 1000V AC/DC, AC voltage, frequency, resistance up to 60Mohm, continuity, capacitance, and diodes, and includes a K-Type thermocouple for temperature readings in both Fahrenheit and Celsius. The non-contact voltage sensor detects voltage between 40V and 600V, ensuring safety during use. The backlit display enhances visibility, while the illuminated red LED and audible tones alert you to voltage above 30V, continuity, and NCV detection. For convenience, the rubber boot features two probe storage points and built-in holders, allowing for easy, one-handed operation. Additional features include HOLD, MIN/MAX, relative, range, and selectable auto power off functions. This multimeter offers dependable performance for a wide range of applications.
- Provides True RMS AC voltage and current for accurate measurements on non-linear signals
- LEAD position warning and open FUSE indication
- Built-in probe tip holders and hanging strap clip allows safer, easier measurement
- Large easy to read backlit display, allows for safer/faster work in poorly lit environments
- Industrial grade boot enhances grip, allows meter to withstand a 6.6foot (2m) drop
- Compatible with IDEAL® universal magnetic hanging strap (model UMHS-757)
- Dimension is (L x W x H) 198.88mm x 94.99mm x 56.89mm
Contents
Meter, three 1.5V AAA battery, Storage pouch with a belt loop, Probes, Thermocouple.
Technical Specifications
AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
True RMS
Auto
1kV
10A
2 Years
To Be Advised
3.75
6000
1kV
10A
60Mohm
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate