Print Page

Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 308.860 |
Price for:Each
Minimum: 1
Multiple: 1
kr 308.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No45-417
Order Code2135910
Technical Datasheet
Stripping Capacity AWG30AWG to 22AWG
Stripping Capacity Metric-
For Use WithWire
Product Range-
Product Overview
- Wire Range: 22-30 AWG solid
- Knife-type blades for accurate stripping
- Tough steel construction
- Built-in wire cutter and wire looping holes
- Plier nose for extra gripping strength
- Laser-etched wire gauge markings
- Spring-loaded
- Sleeves extend to stripping head to cushion thumb and fingers
Technical Specifications
Stripping Capacity AWG
30AWG to 22AWG
For Use With
Wire
Stripping Capacity Metric
-
Product Range
-
Technical Docs (1)
Alternatives for 45-417
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718