Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL
Manufacturer Part No30-5005EU
Order Code3762656
Also Known AsGTIN UPC EAN: 0783250746422
Technical Datasheet
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr 258.010 |
3+ | kr 250.010 |
Price for:1 Kit
Minimum: 1
Multiple: 1
kr 258.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-5005EU
Order Code3762656
Also Known AsGTIN UPC EAN: 0783250746422
Technical Datasheet
Connector Kit TypeWire Connectors
Kit ContentsLever Connectors: 10x 2-port, 10x 3-port, 5x 5-port, Push-In: 10x 2-port, 10x 3-port, 10x 4-port, 10x 6-port, SpliceLine®: 15x 2-port
Product Overview
In-Sure® wire connectors provide the perfect solution for joining solid, stranded or flexible conductors. These versatile connectors have a compact design that takes up less room in junction boxes and enclosures.
- Accept solid, rigid and flexible wires
- 3X Faster to install - no screwdriver required
- Rigid wires simply push in
- Fully re-usable (Lever Wire Connectors)
- Modern alternative to traditional strip connectors
- Check port for continuity testing
- Clear shell allows visual inspection
- Strip length guide
- Compact design suits tight spaces
- Conform to EN 60998-1 and EN 60998-2-2 connecting device standards
- BS 7671:2008 (17th Edition) compliant
Technical Specifications
Connector Kit Type
Wire Connectors
Kit Contents
Lever Connectors: 10x 2-port, 10x 3-port, 5x 5-port, Push-In: 10x 2-port, 10x 3-port, 10x 4-port, 10x 6-port, SpliceLine®: 15x 2-port
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.335