Print Page




Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part NoWS3620.IT
Order Code3563497
Also Known As7640174710287
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 382.970 |
Price for:Each
Minimum: 1
Multiple: 1
kr 382.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoWS3620.IT
Order Code3563497
Also Known As7640174710287
Technical Datasheet
Stripping Capacity AWG36AWG to 20AWG
Stripping Capacity Metric0.12mm to 0.8mm
For Use WithFinest & Most Flexible Conductors, Strands or Wires
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Stripping Capacity AWG
36AWG to 20AWG
For Use With
Finest & Most Flexible Conductors, Strands or Wires
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
0.12mm to 0.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046