Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
2 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,668.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,668.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoLE-W5D.IT
Order Code4568868
Technical Datasheet
Magnifier TypeBench/Desktop
Arm Length-
For Use WithHigh-Precision Tasks
Magnification2.25x
Product Range-
Plug TypeEU
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Magnifier Type
Bench/Desktop
For Use With
High-Precision Tasks
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Arm Length
-
Magnification
2.25x
Plug Type
EU
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.5