Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 4,275.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 4,275.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoB-BT2-DM9
Order Code4531273
Technical Datasheet
Kit ContentsBluetooth Smart Tweezers, 4" Display Unit STDM9
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
B-BT2-DM9 is a smart tweezer bundle. It includes Bluetooth smart tweezer and the 4-inch display unit STDM9. This bundle provides a complete solution for precise measurements and data management in mobile and restricted environments. The Bluetooth smart tweezer offers accurate, real-time data acquisition, while the ST-DM9 serves as a comprehensive portable command centre. Designed to bridge the connectivity gap where personal device is not allowed, this bundle ensures an uninterrupted workflow and efficient data logging.
- Straight, precision tips, Bluetooth connection - Wi-Fi module
- Anti-magnetic anti-acid stainless steel (SA) tip material
- Gold plated (GP) tip coating
- 155mm OAL, 64mm width, 33mm height
Technical Specifications
Kit Contents
Bluetooth Smart Tweezers, 4" Display Unit STDM9
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.415