Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 61.800 |
Price for:1 Pair
Minimum: 1
Multiple: 1
kr 61.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoA5UFCP
Order Code4541958
Technical Datasheet
Tweezer Tip TypeStraight, Pointed
Overall Length40mm
Tweezer Tip MaterialCarbon Fibre Reinforced Plastic Tip
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
A5UFCP is a plastic tweezer tip. It is a kit of 2 carbon fibre tips and 3 screws for type 5UFCP tweezers and is suitable to applications that require holding a small component firmly. The carbon fibre reinforced ESD PEEK plastic provides the tweezers with ESD and non-scratching properties combined with excellent high temperature resistance.
- Straight, ultra fine, very sharp
- PEEK reinforced with carbon fibre (CP) tip and body material
- Tweezer dimension is 40mm OAL, 8mm width, 3.5mm height
- 0.40mm tip width, 0.25mm tip thickness
Technical Specifications
Tweezer Tip Type
Straight, Pointed
Tweezer Tip Material
Carbon Fibre Reinforced Plastic Tip
SVHC
No SVHC (21-Jan-2025)
Overall Length
40mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003