Print Page
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 54.820 |
Price for:Each
Minimum: 1
Multiple: 1
kr 54.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No702A.SV
Order Code2768617
Product Range702A
Also Known As7640144714079
Technical Datasheet
Tweezer TypePlastic, ESD Safe
Tweezer Tip TypeBent, Round
Overall Length115mm
Tip StyleStyle 702A
Tweezer Body MaterialPlastic Body
Tweezer Tip MaterialPlastic Tip
Product Range702A
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 702A.SV from Ideal-Tek is a black ESD PVDF (SV) full plastic tweezer with flat round tips. It is a cost-effective alternative to metal tweezers for sensitive applications and handling scratch sensitive electronic parts, glass and ceramic substrates. It features excellent mechanical strength and toughness, heat stabilized, high heat capability, continuous use temperature up to 150°C. Typical applications include handling of very scratch- and contamination-sensitive components, cleaning and etching processes.
- PVDF polyvinylidene fluoride carbon fibre reinforced
- Smooth surface
- High purity (clean room and medical devices approved, low extraction value)
- Excellent chemical resistance to most aggressive substances and solvents, resistant to halogens
- Outstanding resistance to hydrofluoric acid, nitric acid, hydrochloric acid
- High abrasion resistant
- Resistant to UV and nuclear radiation (sterilisation)
- ESD safe material
- Overall length is 115mm
Technical Specifications
Tweezer Type
Plastic, ESD Safe
Overall Length
115mm
Tweezer Body Material
Plastic Body
Product Range
702A
Tweezer Tip Type
Bent, Round
Tip Style
Style 702A
Tweezer Tip Material
Plastic Tip
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443