Product Information
Alternatives for PA76WP-F
1 Product Found
Product Overview
The PA76WP-F is a 12-pole 41A natural panel-mount Barrier Terminal Block with wire protection and a M4 terminal screw. It has been specially selected to provide for a wide variety of customer applications. The common name for terminal strips with pillar or chimney shaped finger protection, situated above the terminal screws. A fixing hole is located between each hole. The wire protector is made up of stainless steel and is designed to interface between the terminal screws and the conductors to minimise the possibility of cable damage. Its usefulness depends on the cable types used, the cable preparation and the types of application. The standard enclosed base (SEB) usually designed to comply with the relevant European norms for creepage and clearance distances.
Applications
Industrial
Technical Specifications
-
15mm
Panel Mount
-
Brass
12Contacts
Terminal Block
-
Nickel Plated Contacts
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate