Print Page
Image is for illustrative purposes only. Please refer to product description.
2,161 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | kr 6.170 |
100+ | kr 5.180 |
250+ | kr 5.010 |
500+ | kr 4.120 |
1000+ | kr 3.660 |
2500+ | kr 3.580 |
Price for:Each
Minimum: 10
Multiple: 10
kr 61.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUMMEL
Manufacturer Part No7.010.901.002
Order Code2707666
Technical Datasheet
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max17AWG
Wire Size AWG Min22AWG
For Use WithHummel M16 & M23 Sensor Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCLead (14-Jun-2023)
Product Overview
The 7.010.901.002 from Hummel is a crimp socket machined contact for M16 circular connector.
- Crimp diameter is 1mm
- Crimp range from 0.34mm² to 1mm² (22AWG to 17AWG)
- Contact material is copper zinc alloy
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Plating
Gold Plated Contacts
SVHC
Lead (14-Jun-2023)
Contact Gender
Socket
Wire Size AWG Max
17AWG
For Use With
Hummel M16 & M23 Sensor Connectors
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027