Print Page
Image is for illustrative purposes only. Please refer to product description.
922 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | kr 5.340 |
100+ | kr 4.480 |
500+ | kr 3.560 |
1000+ | kr 3.150 |
2500+ | kr 3.000 |
5000+ | kr 2.830 |
Price for:Each
Minimum: 10
Multiple: 10
kr 53.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUMMEL
Manufacturer Part No7.010.901.001
Order Code2707665
Technical Datasheet
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max17AWG
Wire Size AWG Min26AWG
For Use WithHummel M16 & M23 Sensor Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCLead (14-Jun-2023)
Product Overview
The 7.010.901.001 from Hummel is a crimp pin machined contact for M16 circular connector.
- Crimp diameter is 1mm
- Crimp range from 0.14mm² to 1mm² (26AWG to 17AWG)
- Contact material is copper zinc alloy
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
26AWG
Contact Plating
Gold Plated Contacts
SVHC
Lead (14-Jun-2023)
Contact Gender
Pin
Wire Size AWG Max
17AWG
For Use With
Hummel M16 & M23 Sensor Connectors
Contact Material
Brass
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00019