Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoENVIROFLEX_B58
Order Code2817364
Product RangeENVIROFLEX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,788.000 |
5+ | kr 1,752.000 |
10+ | kr 1,717.000 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
kr 1,788.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoENVIROFLEX_B58
Order Code2817364
Product RangeENVIROFLEX Series
Technical Datasheet
Coaxial Cable TypeRG58
Wire Gauge-
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
Jacket MaterialLSFH
Conductor MaterialTinned Copper
No. of Max Strands x Strand Size19 x 0.18mm
External Diameter4.95mm
Product RangeENVIROFLEX Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
Enviroflex_B58 basic cable enables users to quickly switch from fluorine/PVC-containing cables to halogen-free alternatives. The materials used in the cable design both for the dielectric and for the jacket do not include any halogens. The dimensions of the Enviroflex_B58 cable type compatible with the RG_58_C/U standards. Standard connectors can be used without any restrictions with the Enviroflex cable family.
- Halogen free RG replacement
- HUBER+SUHNER LSFH jacket materials
- Cost effective Enviroflex basic types
Technical Specifications
Coaxial Cable Type
RG58
Conductor Area CSA
-
Reel Length (Imperial)
328ft
Jacket Colour
Black
Conductor Material
Tinned Copper
External Diameter
4.95mm
SVHC
No SVHC (10-Jun-2022)
Wire Gauge
-
Impedance
50ohm
Reel Length (Metric)
100m
Jacket Material
LSFH
No. of Max Strands x Strand Size
19 x 0.18mm
Product Range
ENVIROFLEX Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.57