Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No1399.31.0020
Order Code4262326
Product RangeSencity SC Indoor Series
Technical Datasheet
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 2,125.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,125.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No1399.31.0020
Order Code4262326
Product RangeSencity SC Indoor Series
Technical Datasheet
Antenna TypeTETRA
Frequency Min380MHz
Frequency Max470MHz
Antenna Mounting4.3/10 Jack
Gain7dBi
VSWR2
Input Power50W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeSencity SC Indoor Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Antenna Type
TETRA
Frequency Max
470MHz
Gain
7dBi
Input Power
50W
Antenna Polarisation
Vertical
SVHC
No SVHC (10-Jun-2022)
Frequency Min
380MHz
Antenna Mounting
4.3/10 Jack
VSWR
2
Input Impedance
50ohm
Product Range
Sencity SC Indoor Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085